| # of units | Price |
|---|---|
| 1+ | $16.15 |
| 10+ | $15.25 |
| 50+ | $14.45 |
| 200+ | $13.85 |
| Specification | Value |
|---|---|
| Product Type | Power Transformer |
| Manufacturer Series | 166 |
| Power Rating | 9.6 VA |
| Primary Side Voltage | 117 VAC |
| Primary Frequency | 50 Hz, 60 Hz |
| Secondary Side Voltage | 24 V CT |
| Secondary Side Current | 0.4 A |
| Termination Style | Wires |
| Mounting Style | Chassis |
| Center Tap | Yes |
| Core Type | Dual Bobbin |
| Primary Side Connection | Wires |
| Secondary Side Connection | Wires |
| Agency Approvals | UL, CSA |
| Compliance | Compliance Docs |