Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 166G60 Power Transformers

  • Power Transformer Low Voltage 115V 60 Hz. 30VA 60 C.T. 0.5A
  • Jameco Part no.: 2573559
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 166G60
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$21.95 ea

22 ship on Sep. 22


# of units Price
1+ $21.95
5+ $20.85
25+ $19.75
100+ $18.95

Request Larger Quantity Quote

Power Transformer Low Voltage, 115V 60 Hz., 30VA, 60 C.T., 0.5A

Features

  • Material: N/A
  • Standards: csa, ul
  • Power Rating (VA): 30
  • Primary VAC: 115V 60 Hz.
  • Secondary (RMS) VAC: 60 C.T.
  • Secondary (RMS) Amps: 0.5
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Power transformer, low voltage, 115V 60 Hz., 30VA, 60 C.T., 0.5A.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series166
Power Rating30 VA
Primary Side Voltage115 VAC
Primary Frequency60 Hz
Secondary Side Voltage60 C.T.
Secondary Side Current0.5 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;