Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 166GD12 Power Transformers

  • Power Transformer Low Voltage 117V 50/60 Hz. 8.4VA 12 0.7A
  • Jameco Part no.: 2573599
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 166GD12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4065
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$12.75 ea

28 ship on Sep. 23


# of units Price
1+ $12.75
10+ $12.15
50+ $11.55
200+ $10.95

Request Larger Quantity Quote

Power Transformer Low Voltage, 117V 50/60 Hz., 8.4VA, 12, 0.7A

Features

  • Material: N/A
  • Standards: csa, ul
  • Power Rating (VA): 8.4
  • Primary VAC: 117V 50/60 Hz.
  • Secondary (RMS) VAC: 12
  • Secondary (RMS) Amps: 0.7
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Power transformer, low voltage, 117V 50/60 Hz., 8.4VA, 12, 0.7A.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series166
Power Rating8.4 VA
Primary Side Voltage117 VAC
Primary Frequency50 Hz, 60 Hz
Secondary Side Voltage12
Secondary Side Current0.7 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;