| # of units | Price |
|---|---|
| 1+ | $10.75 |
| 10+ | $10.15 |
| 50+ | $9.65 |
| 200+ | $9.25 |
| Specification | Value |
|---|---|
| Product Type | Power Transformer |
| Manufacturer Series | 166 |
| Power Rating | 12.6 VA |
| Primary Side Voltage | 115 VAC |
| Primary Frequency | 60 Hz |
| Secondary Side Voltage | 12.6 V CT |
| Secondary Side Current | 1 A |
| Termination Style | Wires |
| Length | 71.37 mm |
| Width | 44.40 mm |
| Height | 42.93 mm |
| Mounting Style | Chassis |
| Center Tap | Yes |
| Core Type | Dual Bobbin |
| Primary Side Connection | Wires |
| Secondary Side Connection | Wires |
| Number of Outputs | 1 |
| Agency Approvals | UL, CSA |
| Compliance | Compliance Docs |