Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 166J25C Power Transformers

  • Power Transformer Low Voltage 117V 50/60 Hz. 25VA 25 1A
  • Jameco Part no.: 2573663
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 166J25C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$16.25 ea

35 ship on Sep. 22


# of units Price
1+ $16.25
10+ $15.45
50+ $14.65
200+ $13.95

Request Larger Quantity Quote

Power Transformer Low Voltage, 117V 50/60 Hz., 25VA, 25, 1A

Features

  • Material: N/A
  • Standards: csa, ul
  • Power Rating (VA): 25
  • Primary VAC: 117V 50/60 Hz.
  • Secondary (RMS) VAC: 25
  • Secondary (RMS) Amps: 1
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Power transformer, low voltage, 117V 50/60 Hz., 25VA, 25, 1A.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series166
Power Rating25 VA
Primary Side Voltage117 VAC
Primary Frequency50 Hz, 60 Hz
Secondary Side Voltage25
Secondary Side Current1 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;