Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 166L2 Power Transformers

  • Power Transformer Low Voltage 115V 60 Hz. 6.25VA 2.5 C.T. 2.5A
  • Jameco Part no.: 2573783
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 166L2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.31.4035
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$19.95 ea

15 ship on Sep. 22


# of units Price
1+ $19.95
10+ $18.95
50+ $18.15
200+ $17.35

Request Larger Quantity Quote

Power Transformer Low Voltage, 115V 60 Hz., 6.25VA, 2.5 C.T., 2.5A

Features

  • Material: N/A
  • Standards: csa, ul
  • Power Rating (VA): 6.25
  • Primary VAC: 115V 60 Hz.
  • Secondary (RMS) VAC: 2.5 C.T.
  • Secondary (RMS) Amps: 2.5
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Power transformer, low voltage, 115V 60 Hz., 6.25VA, 2.5 C.T., 2.5A.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePower Transformer
Manufacturer Series166
Power Rating6.25 VA
Primary Side Voltage115 VAC
Primary Frequency60 Hz
Secondary Side Voltage2.5 C.T.
Secondary Side Current2.5 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;