| # of units | Price |
|---|---|
| 1+ | $22.15 |
| 5+ | $20.95 |
| 25+ | $19.95 |
| 100+ | $18.95 |
| Specification | Value |
|---|---|
| Product Type | Power Transformer |
| Manufacturer Series | 166 |
| Power Rating | 48 VA |
| Primary Side Voltage | 115 VAC |
| Primary Frequency | 60 Hz |
| Secondary Side Voltage | 24 V CT |
| Secondary Side Current | 2 A |
| Termination Style | Wires |
| Length | 93.73 mm |
| Width | 54.10 mm |
| Height | 58.67 mm |
| Mounting Style | Chassis |
| Center Tap | Yes |
| Core Type | Dual Bobbin |
| Primary Side Connection | Wires |
| Secondary Side Connection | Wires |
| Number of Outputs | 1 |
| Agency Approvals | UL, CSA |
| Compliance | Compliance Docs |