Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 167-00220 Wire Mangement Clips and Clamps

  • Hinged Convoluted Tubing T-Fitting, L- 0.75" x C- 0.75" x R- 0.75", PP, Black, 200 per Package
  • Jameco Part no.: 2812799
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 167-00220
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.743 ea

8 Weeks Lead Time


# of units Price
2200+ $0.743
11000+ $0.704

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,200

Hinged Convoluted Tubing T-Fitting L- 0.75" x C- 0.75" x R- 0.75" PP Black 200 per Package

Features

  • Living hinge allows harness serviceability and reduces assembly time.
  • Internal ribs affix to exterior of tubing which prevents slipping during tension or movement.
  • Snap-on connection makes installations quick and easy and increases efficiencies in harness assembly.
  • Junction point outlets offer additional areas to branch off wires and prevents wires from sliding or accidental removal from tubing.
  • Improves aesthics of assembled wire harness.
  • No tools required to disassemble.
  • Product Type: Convoluted Tubing - Accessories

Technical Specifications

  • Material: Polypropylene (PP)
  • Operating Temperature: -4°F to +194°F (-20°C to +90°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Diameter D (Imperial): 0.75"
  • Diameter D (Metric): 19.1 mm
  • Diameter D2 (Imperial): 0.75"
  • Diameter D2 (Metric): 19.1 mm
  • Diameter D3 (Imperial): 0.75"
  • Diameter D3 (Metric): 19.1 mm
  • Inner Diameter ID (Imperial): 0.75"
  • Inner Diameter ID (metric): 19.1 mm
  • Outside Diameter D2 (imperial): 0.75"
  • Outside Diameter D2 (metric): 19.1 mm
  • Variant: Fittings
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306437475

Overview

Convoluted Loom fittings are single piece hinged connectors that simply snap-on over slit and unslit loom tubing to secure wire branchouts or, connect different tubing diameters. The unique wrap around design makes installation easier and more efficient, while the unique junction points make easy branchouts that keep wires from sliding out of the tubing and eliminates need for secondary taping operation. The polypropylene material creates a sleek assembly and improves the appearance of the entire wiring assembly.



Report a problem
Suggest a product
Specification Value
Product TypeFitting - Tee
MaterialPolypropylene (PP)


Report a problem
Suggest a product
Jameco Register
;