| # of units | Price |
|---|---|
| 1+ | $43.45 |
| 5+ | $41.25 |
| 25+ | $39.25 |
| 100+ | $37.65 |
Power transformer, low voltage, enclosed chassis mount, 75.6 VA 115 6.3 VCT.
| Specification | Value |
|---|---|
| Product Type | Filament Low Voltage |
| Manufacturer Series | 167 |
| Power Rating | 75.6 VA |
| Primary Side Voltage | 115 VAC |
| Primary Frequency | 60 Hz |
| Secondary Side Voltage | 6.3 C.T. |
| Secondary Side Current | 12 A |
| Termination Style | Wires |
| Mounting Style | Chassis |
| Center Tap | Yes |
| Core Type | Dual Bobbin |
| Output Connector Type | Wires |
| Primary Side Connection | Wires |
| Secondary Side Connection | Wires |
| Agency Approvals | UL, CSA |
| Compliance | Compliance Docs |