Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 168H Power Transformers

  • Autotransformer 50/60 Hz. 115Vac with Multiple Outputs 1500VA 168 Series
  • Jameco Part no.: 2574671
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 168H
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.32.0000
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$241.95 ea

11 ship on Sep. 21


# of units Price
1+ $241.95
5+ $229.15
25+ $219.95

Request Larger Quantity Quote

Autotransformer, 50/60 Hz., 115Vac with Multiple Outputs, 1500VA, 168 Series

Features

  • Material: N/A
  • Power Rating (VA): 1500
  • Primary VAC: 115VAC , 50 or 60Hz
  • Secondary Taps (VAC): 85, 95, 105, 110, 115, 125
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Autotransformer, 50/60 Hz. , 115VAC with multiple outputs, 1500VA, 168 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeHard Wired Auto Transformer
Manufacturer Series168
Power Rating1500 VA
Primary Side Voltage115 VAC
Primary Frequency50 Hz, 60 Hz
Secondary Side Voltage85, 95, 105, 110, 115, 125
Termination StyleWires
Mounting StyleChassis
Primary Winding(s)Single
Secondary Winding(s)Single
Output Connector TypeWires
Primary Side ConnectionWires
Secondary Side ConnectionWires
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;