Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 169-60130 Bulk Wire Wrap Wire

  • Convoluted Tubing, Slit, 0.5" Dia, PP-FR-UV, Orange, 1100 ft/carton
  • Jameco Part no.: 2813167
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 169-60130
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
901-6 901-6
Jameco ValuePro
$17.95
901-6-1K 901-6-1K
Jameco ValuePro
$199.95
901-0 901-0
Jameco ValuePro
$19.95
901-0-1K 901-0-1K
Jameco ValuePro
$199.95
901-5 901-5
Jameco ValuePro
$18.95
901-5-1K 901-5-1K
Jameco ValuePro
$199.95
New Product

$0.968 ea

8 Weeks Lead Time


# of units Price
79200+ $0.968

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 79,200

Convoluted Tubing Slit 0.5" Dia PP-FR-UV Orange 1100 ft per Carton

Features

  • Excellent flame-resistant properties with higher operating temperature ranges for a wider range of application environments.
  • High-visibility orange color offers safe identification of high-voltage cabling.
  • Lateral slit allows for fast and easy insertion, inspection and future access to cabling.
  • The UV additive prevents damage and discoloration caused by long-term exposure to sunlight.
  • Product Type: Convoluted Tubing

Technical Specifications

  • Material: Polypropylene, flame retardant, UV-stabilized (PPFRUV)
  • Operating Temperature: -40°F to +257°F (-40°C to +125°C)
  • Color: Orange (OG), High Voltage (HV)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Diameter D (Imperial): 0.70"
  • Diameter D (Metric): 17.78 mm
  • Diameter D2 (Imperial): 0.516"
  • Diameter D2 (Metric): 13.11 mm
  • Inner Diameter ID (Imperial): 0.516"
  • Inner Diameter ID (metric): 13.11 mm
  • Nominal Diameter (Imperial): 1/2"
  • Nominal Diameter (Metric): 12.70 mm
  • Outside Diameter OD (imperial): 0.70"
  • Outside Diameter OD (metric): 17.78 mm
  • Wall Thickness WT (Imperial): 0.005"
  • Wall Thickness WT (Metric): 0.127 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Halogen Free: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306485919

Overview

HellermannTyton’s Orange Flame-Retardant Polypropylene with UV Inhibitor Convoluted Slit Tubing provides high visibility, is self-extinguishing and offers elevated protection against UV radiation for long-term outdoor use. Convoluted tubing efficiently protects wire harness assemblies, hoses and cables against vibration wear, water, snow, ice and the effects of heat, cold and sunlight on cables and wires while reducing the chance of installation damage. Its unique blend of flame-retardant polypropylene is suitable for applications requiring self-extinguishing materials and complies with UL 94 V-2 standards.



Report a problem
Suggest a product
Specification Value
ColorOrange
Length1100 ft., 335.28 m
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Product TypeWire Loom, Protective Hose Convoluted, Corrugated
Inner Diameter0.516 in., 13.11 mm
Outer Diameter0.700 in., 17.78 mm
MaterialPolypropylene (PP)
Manufacturer SeriesCTPPFR
PackageBox
Thickness0.005 in., 0.13 mm


Report a problem
Suggest a product
Jameco Register
;