Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 169-60552 Bulk Wire Wrap Wire

  • Convoluted Tubing, Slit, 0.75" Dia, PE, Orange, 550 ft/carton
  • Jameco Part no.: 2813343
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 169-60552
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
901-6 901-6
Jameco ValuePro
$17.95
901-6-1K 901-6-1K
Jameco ValuePro
$199.95
901-0 901-0
Jameco ValuePro
$19.95
901-0-1K 901-0-1K
Jameco ValuePro
$199.95
901-5 901-5
Jameco ValuePro
$18.95
901-5-1K 901-5-1K
Jameco ValuePro
$199.95
New Product

$0.484 ea

2 Weeks Lead Time


# of units Price
8800+ $0.484

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 8,800

Convoluted Tubing Slit 0.75" Dia PE Orange 550 ft per Carton

Features

  • Split side is ideal for applications where braided tubing or spiral wrap may be difficult to install.
  • Tubing provides full coverage where spiral wrap or other coverings may not be suitable.
  • Tubing offers excellent protection against automotive fluids, vibration wear, water, snow, ice, and the effects of heat, cold, and sunlight on cables and wires.
  • Product Type: Convoluted Tubing

Technical Specifications

  • Material: Polyethylene (PE)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Orange (OG), High Voltage (HV)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Diameter D (Imperial): 0.989"
  • Diameter D (Metric): 25.12 mm
  • Diameter D2 (Imperial): 0.759"
  • Diameter D2 (Metric): 19.28 mm
  • Inner Diameter ID (Imperial): 0.759"
  • Inner Diameter ID (metric): 19.28 mm
  • Length L (Imperial): 550.0 ft
  • Length L (Metric): 167.6 m
  • Nominal Diameter (Imperial): 3/4"
  • Nominal Diameter (Metric): 19.05 mm
  • Outside Diameter D2 (imperial): 0.989"
  • Outside Diameter D2 (metric): 25.12 mm
  • Outside Diameter OD (imperial): 0.989"
  • Outside Diameter OD (metric): 25.12 mm
  • Variant: Slit
  • Wall Thickness WT (Imperial): 0.005"
  • Wall Thickness WT (Metric): 0.127 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: Not Flame Retardant
  • Flammable (Yes/No): Yes
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306475767

Overview

HellermannTyton’s Convoluted Tubing, also known at Split Loom Tubing, provides an efficient method of routing and protecting wire harness assemblies, while reducing the chance of installation damage. With a split down the side where you can insert your wire harness, you can just easily install Convoluted Tubing without removal of the entire assembly. It can also serve to protect valuable hoses and cables. Convoluted tubing offer’s excellent protection against vibration wear, water, snow, ice and the effects of heat, cold and sunlight on cables and wires.



Report a problem
Suggest a product
Specification Value
ColorOrange
Length550 ft., 167.64 m
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Product TypeWire Loom, Protective Hose Convoluted, Corrugated
Inner Diameter0.759 in., 19.28 mm
Outer Diameter0.989 in., 25.12 mm
MaterialPolyethylene (PE)
Manufacturer SeriesCTP
PackageBulk
Thickness0.005 in., 0.13 mm
UL Flammability CodeUV Resistant


Report a problem
Suggest a product
Jameco Register
;