Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 169E AC to AC Isolation Power Transformers

  • Isolation Transformer Hardwire 115Vac 60Hz Multiple Output 250VA 169 Series
  • Jameco Part no.: 2574695
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 169E
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$129.65 ea

13 ship on Sep. 21


# of units Price
1+ $129.65
5+ $124.45
25+ $120.75

Request Larger Quantity Quote

Isolation Transformer Hardwire, 115Vac 60Hz, Multiple Output, 250VA, 169 Series

Features

  • Material: N/A
  • Power Rating (VA): 250
  • Primary VAC: 115VAC, 60Hz
  • Secondary Taps (VAC): 90, 100, 110, 115, 120, 130
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Isolation transformer, hardwire, 115VAC 60Hz, multiple output, 250VA, 169 Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Primary Side Voltage115 VAC
Primary Frequency60 Hz
Secondary Side Voltage90, 100, 110, 115, 120, 130
Power Rating250 VA
Manufacturer Series169


Report a problem
Suggest a product
Jameco Register
;