Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 169TS AC to AC Isolation Power Transformers

  • Isolation Transformer Hard-Wired 115Vac 60Hz To 115Vac 135VA 169S Series
  • Jameco Part no.: 2574751
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 169TS
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
29225-R 29225-R
Jameco ReliaPro
$14.95
102111-R 102111-R
Jameco ReliaPro
$15.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

$76.95 ea

9 ship on Sep. 22


# of units Price
1+ $76.95
5+ $73.15
25+ $70.65

Request Larger Quantity Quote

Isolation Transformer Hard-Wired, 115Vac, 60Hz To 115Vac, 135VA, 169S Series

Features

  • Material: N/A
  • Standards: csa
  • Power Rating (VA): 135
  • Primary VAC: 115VAC, 60Hz
  • Secondary VAC: 115
  • Secondary Current (mA): 870
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Isolation transformer, hard-wired, 115VAC, 60Hz to 115VAC, 135VA, 169S Series.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Primary Side Voltage115 VAC
Primary Frequency60 Hz
Secondary Side Voltage115
Power Rating135 VA
Current Rating870 A
Manufacturer Series169


Report a problem
Suggest a product
Jameco Register
;