Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03024 Bulk Wire Wrap Wire

  • Braided Sleeving, Split Wrap, 0.5" Dia, PET, Black, 75 ft/reel
  • Jameco Part no.: 2813575
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03024
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
901-6 901-6
Jameco ValuePro
$17.95
901-6-1K 901-6-1K
Jameco ValuePro
$199.95
901-0 901-0
Jameco ValuePro
$19.95
901-0-1K 901-0-1K
Jameco ValuePro
$199.95
901-5 901-5
Jameco ValuePro
$18.95
901-5-1K 901-5-1K
Jameco ValuePro
$199.95
New Product

$100.34 ea

2 Weeks Lead Time


# of units Price
3+ $100.34
15+ $94.91

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3

Braided Sleeving Split Wrap 0.5" Dia PET Black 75 ft/reel

Features

  • Center-slit overlapping design allows quick and easy access to the wires and cables for future maintenance or inspection without disassembly.
  • Flexible material allows it to easily wrap around a variety of component shapes and sizes, making it easier to use than slit-loom tubing or spiral-wrap materials.
  • A unique weave pattern provides increased coverage and greater resistance to abrasion, dust and debris.
  • Overlapping design enhances flexibility, allowing it to shift and bend without exposing wire and cables.
  • Product Type: Braided Sleeving - Wraps

Technical Specifications

  • Material: Polyester (PET)
  • Operating Temperature: -94°F to +257°F (-70°C to +125°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Abrasion Resistance: Medium
  • Bundle Diameter Max. (Imperial): 0.5"
  • Bundle Diameter Max. (Metric): 12.7 mm
  • Bundle Diameter Min. (Imperial): 0.1"
  • Bundle Diameter Min. (Metric): 2.54 mm
  • Diameter D (Imperial): 0.50"
  • Diameter D (Metric): 12.7 mm
  • Length L (Imperial): 75.0 ft
  • Length L (Metric): 22.9 m
  • Melting Point: +482 °F (+250 °C)
  • Nominal Diameter (Imperial): 0.5"
  • Nominal Diameter (Metric): 12.7 mm
  • Recommended Cutting Tools USA: Hot Knife
  • Reel Length (imperial): 75.0 ft
  • Reel Length (metric): 22.9 m
  • Trade Size: 1/2"
  • Wall Thickness WT (Imperial): 0.025"
  • Wall Thickness WT (Metric): 0.64 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-0
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E147924 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306330653

Overview

A lateral split semi-rigid braided sleeving configuration used when ease of installation and repeat access to wire bundle is required. The lateral split allows the sleeving to open and accommodate a variety of bundling requirements. The 25% edge overlap rolls back over connectors and splices without exposing the bundled wires.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length75 ft., 22.86 m
Minimum Operating Temperature-70°C
Maximum Operating Temperature125°C
Product TypeSelf Wrap Split Flexible Tube
Inner Diameter0.500 in., 12.70 mm
MaterialPolyethylene Terephthalate (PET), Halogen Free
Manufacturer SeriesBSPSW
PackageBag
Thickness0.025 in., 0.64 mm
UL Flammability CodeUL94 V-0
Additional FeatureAbrasion and Cut Resistant, Flame Retardant


Report a problem
Suggest a product
Jameco Register
;