Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03040 Cutters

  • Braided Sleeving, Portable Hot Knife, 110 Volt Operation, Black, 1 per Package
  • Jameco Part no.: 2813695
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03040
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8203.20.6060
You May Also Like
HT-204-R HT-204-R
Hanlong Tools
$10.95
AX103-R AX103-R
Jameco BenchPro
$6.95
170MN 170MN
Xcelite
$11.95
HT-1091-R HT-1091-R
Hanlong Tools
$4.95
G/S(GPL-171)-R G/S(GPL-171)-R
Jameco BenchPro
$5.95
MS54JN MS54JN
Xcelite
$46.95
New Product

$208.03 ea

8 Weeks Lead Time


# of units Price
2+ $208.03
10+ $196.78

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Braided Sleeving Portable Hot Knife 110 Volt Operation Black 1 per Package

Features

  • Heats quickly.
  • Trigger switch.
  • 110 volt operation.
  • Blades are replaceable.
  • Product Type: Braided Sleeving - Accessories

Technical Specifications

  • Material: Plastic (PL)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306331223

Overview

HellermannTyton offers a wide variety of application tools to assist in the installation of braided sleeving. For best results during sleeving installation, most braided sleeving should be cut with a hot knife.



Report a problem
Suggest a product
Specification Value
Product TypePortable Hot Knife


Report a problem
Suggest a product
Jameco Register
;