Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03086 Bulk Wire Wrap Wire

  • Braided Sleeving, Split Wrap, 1.25" Dia, PET, Orange, 75 ft/bulk reel
  • Jameco Part no.: 2813983
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03086
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
901-6 901-6
Jameco ValuePro
$17.95
901-6-1K 901-6-1K
Jameco ValuePro
$199.95
901-0 901-0
Jameco ValuePro
$19.95
901-0-1K 901-0-1K
Jameco ValuePro
$199.95
901-5 901-5
Jameco ValuePro
$18.95
901-5-1K 901-5-1K
Jameco ValuePro
$199.95
New Product

$300.48 ea

8 Weeks Lead Time


# of units Price
1+ $300.48
5+ $284.24

Request Larger Quantity Quote

Braided Sleeving Split Wrap 1.25" Dia PET Orange 75 ft/bulk reel

Features

  • Split wrap design needs no fasteners and installs quickly, saving assembly time and future accessibility without disassembly.
  • Bends to a tight radius without distortion or splitting open.
  • Unique construction retains shape and rigidity throughout unrolling.
  • Easy open design allows quick access and ability to apply protective sleeving post assembly or post installation situations.
  • Product Type: Braided Sleeving - Wraps

Technical Specifications

  • Material: Polyester (PET)
  • Operating Temperature: -94°F to +257°F (-70°C to +125°C)
  • Color: Orange (OG), High Voltage (HV)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Abrasion Resistance: Medium
  • Bundle Diameter Max. (Imperial): 1.25"
  • Bundle Diameter Max. (Metric): 31.8 mm
  • Bundle Diameter Min. (Imperial): 0.1"
  • Bundle Diameter Min. (Metric): 2.54 mm
  • Diameter D (Imperial): 1.25"
  • Diameter D (Metric): 31.8 mm
  • Length L (Imperial): 75.0 ft
  • Length L (Metric): 22.9 m
  • Melting Point: +482 °F (+250 °C)
  • Nominal Diameter (Imperial): 1.25"
  • Nominal Diameter (Metric): 31.8 mm
  • Recommended Cutting Tools USA: Hot Knife
  • Reel Length (imperial): 75.0 ft
  • Reel Length (metric): 22.9 m
  • Trade Size: 1-1/4"
  • Wall Thickness WT (Imperial): 0.038"
  • Wall Thickness WT (Metric): 0.97 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-0
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E147924 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): Yes
  • UPC: 089306335467

Overview

A lateral split semi-rigid braided sleeving configuration used when ease of installation and repeat access to wire bundle is required. The lateral split allows the sleeving to open and accommodate a variety of bundling requirements. The 25% edge overlap rolls back over connectors and splices without exposing the bundled wires.



Report a problem
Suggest a product
Specification Value
ColorOrange
Length75 ft., 22.86 m
Minimum Operating Temperature-70°C
Maximum Operating Temperature125°C
Product TypeSelf Wrap Split Flexible Tube
Inner Diameter1.250 in., 31.75 mm
MaterialPolyethylene Terephthalate (PET), Halogen Free
Manufacturer SeriesBSPSW
PackageSpool
Thickness0.038 in., 0.96 mm
UL Flammability CodeUL94 V-0
Additional FeatureAbrasion and Cut Resistant, Flame Retardant


Report a problem
Suggest a product
Jameco Register
;