Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03140 Bulk Wire Wrap Wire

  • Braided Sleeving, Split Wrap, Flame Retardant, 0.125" Dia, PET, Black, 400 ft/bulk reel
  • Jameco Part no.: 2814303
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03140
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
901-6 901-6
Jameco ValuePro
$17.95
901-6-1K 901-6-1K
Jameco ValuePro
$199.95
901-0 901-0
Jameco ValuePro
$19.95
901-0-1K 901-0-1K
Jameco ValuePro
$199.95
901-5 901-5
Jameco ValuePro
$18.95
901-5-1K 901-5-1K
Jameco ValuePro
$199.95
New Product

$276.41 ea

2 Weeks Lead Time


# of units Price
2+ $276.41
10+ $261.86

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Braided Sleeving Split Wrap Flame Retardant 0.125" Dia PET Black 400 ft/bulk reel

Features

  • Split wrap design installs quickly, saving assembly time and future accessibility without disassembly.
  • Unique construction retains shape and rigidity throughout operating temperature range.
  • Easy open design allows quick assembly, future access, and ability to apply protective sleeving post assembly or post installation situations.
  • Self wrapping design eliminates the need for fasteners.
  • Provides a greater flexibility than spiralwrap or convoluted tubing.
  • Product Type: Braided Sleeving - Flame Retardant

Technical Specifications

  • Material: Polyester (PET)
  • Operating Temperature: -94°F to +257°F (-70°C to +125°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Abrasion Resistance: High
  • Bundle Diameter Max. (Imperial): 0.13"
  • Bundle Diameter Max. (Metric): 3.2 mm
  • Bundle Diameter Min. (Imperial): 0.1"
  • Bundle Diameter Min. (Metric): 2.54 mm
  • Diameter D (Imperial): 0.13"
  • Diameter D (Metric): 3.2 mm
  • Length L (Imperial): 400.0 ft
  • Length L (Metric): 121.9 m
  • Melting Point: +446 °F (+230 °C)
  • Nominal Diameter (Imperial): 0.125"
  • Nominal Diameter (Metric): 3.18 mm
  • Recommended Cutting Tools USA: Hot Knife
  • Reel Length (imperial): 400.0 ft
  • Reel Length (metric): 121.9 m
  • Trade Size: 1/8"
  • Wall Thickness WT (Imperial): 0.024"
  • Wall Thickness WT (Metric): 0.61 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 224 VW-1; FAR 25
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E107055 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306345152

Overview

Used when flame retardancy is a primary requirement, this protection option incorporates a lateral split which allows the tube to open up to accommodate a variety of bundling requirements. The semi-rigid braid configuration simply closes around the entire installation without the need for any additional fasteners. Split wrap flame retardant braided sleeving is self-extinguishing and complies with UL VW-1 standards where cables exit a wall and need to be managed for an uncluttered, clean appearance.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length400 ft., 121.92 m
Minimum Operating Temperature-70°C
Maximum Operating Temperature125°C
Product TypeSelf Wrap Split Flexible Tube
Inner Diameter0.125 in., 3.18 mm
Outer Diameter0.173 in., 4.39 mm
MaterialPolyethylene Terephthalate (PET), Halogen Free
Manufacturer SeriesBSSWFR
PackageBox
Thickness0.024 in., 0.61 mm
UL Flammability CodeUL VW-1
Additional FeatureSelf Extinguishing, Abrasion Resistant, Flame Retardant


Report a problem
Suggest a product
Jameco Register
;