Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03219 Bulk Wire Wrap Wire

  • Braided Sleeving, Split Wrap Woven, Flame Retardant, 3/4" Dia, PET, Black, 150 ft/bulk reel
  • Jameco Part no.: 2814775
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03219
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
901-6 901-6
Jameco ValuePro
$17.95
901-6-1K 901-6-1K
Jameco ValuePro
$199.95
901-0 901-0
Jameco ValuePro
$19.95
901-0-1K 901-0-1K
Jameco ValuePro
$199.95
901-5 901-5
Jameco ValuePro
$18.95
901-5-1K 901-5-1K
Jameco ValuePro
$199.95
New Product

$300.07 ea

2 Weeks Lead Time


# of units Price
1+ $300.07
5+ $283.85

Request Larger Quantity Quote

Braided Sleeving Split Wrap Woven Flame Retardant 3/4" Dia PET Black 150 ft/bulk reel

Features

  • Split wrap design needs no fasteners and installs quickly, saving assembly time and future accessibility without disassembly.
  • Bends to a tight radius without distortion or splitting open.
  • Unique construction retains shape and rigidity throughout unrolling.
  • Added flame-inhibitor fibers extinguish quickly and reduces potential flame spread to surrounding components.
  • Easy open design allows quick access and ability to apply protective sleeving post assembly or post installation situations.
  • Product Type: Braided Sleeving - Wraps

Technical Specifications

  • Material: Polyester (PET)
  • Operating Temperature: -94°F to +257°F (-70°C to +125°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Abrasion Resistance: Medium
  • Bundle Diameter Max. (Imperial): 0.75"
  • Bundle Diameter Max. (Metric): 19.1 mm
  • Bundle Diameter Min. (Imperial): 0.1"
  • Bundle Diameter Min. (Metric): 2.54 mm
  • Diameter D (Imperial): 0.75"
  • Diameter D (Metric): 19.1 mm
  • Length L (Imperial): 150.0 ft
  • Length L (Metric): 45.7 m
  • Melting Point: +482 °F (+250 °C)
  • Nominal Diameter (Imperial): 0.75"
  • Nominal Diameter (Metric): 19.1 mm
  • Reel Length (imperial): 150.0 ft
  • Reel Length (metric): 45.72 m
  • Trade Size: 3/4"
  • Wall Thickness WT (Imperial): 0.027"
  • Wall Thickness WT (Metric): 0.68 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL VW-1
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E107055 [RU]; E107055 [cURus]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306444756

Overview

A lateral split, semi-rigid and flame retardant braided sleeving configuration used when ease of installation and repeat access to wire bundle is required. The lateral split allows the sleeving to open and accommodate a variety of bundling requirements. The 25% edge overlap rolls back over connectors and splices without exposing the bundled wires. More flexible than spiral wraps or convoluted tubing, this product is a fast and easy option for adding protection in post-assembly or post-installation applications. Meets NFPA 130 rail market applications.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length150 ft., 45.72 m
Minimum Operating Temperature-70°C
Maximum Operating Temperature125°C
Product TypeSelf Wrap Split Flexible Tube
Inner Diameter0.750 in., 19.05 mm
MaterialPolyester (PES)
Manufacturer SeriesBSPSW
PackageBulk
Thickness0.027 in., 0.69 mm
UL Flammability CodeUL VW-1


Report a problem
Suggest a product
Jameco Register
;