Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 170-03220 Bulk Wire Wrap Wire

  • Braided Sleeving, Split Wrap Woven, Flame Retardant, 1.0" Dia, PET, Black, 100 ft/bulk reel
  • Jameco Part no.: 2814783
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 170-03220
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
901-6 901-6
Jameco ValuePro
$17.95
901-6-1K 901-6-1K
Jameco ValuePro
$199.95
901-0 901-0
Jameco ValuePro
$19.95
901-0-1K 901-0-1K
Jameco ValuePro
$199.95
901-5 901-5
Jameco ValuePro
$18.95
901-5-1K 901-5-1K
Jameco ValuePro
$199.95
New Product

$252.11 ea

2 Weeks Lead Time


# of units Price
2+ $252.11
10+ $238.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Braided Sleeving Split Wrap Woven Flame Retardant 1.0" Dia PET Black 100 ft/bulk reel

Features

  • Split wrap design needs no fasteners and installs quickly, saving assembly time and future accessibility without disassembly.
  • Bends to a tight radius without distortion or splitting open.
  • Unique construction retains shape and rigidity throughout unrolling.
  • Added flame-inhibitor fibers extinguish quickly and reduces potential flame spread to surrounding components.
  • Easy open design allows quick access and ability to apply protective sleeving post assembly or post installation situations.
  • Product Type: Braided Sleeving - Wraps

Technical Specifications

  • Material: Polyester (PET)
  • Operating Temperature: -94°F to +257°F (-70°C to +125°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Abrasion Resistance: Medium
  • Bundle Diameter Max. (Imperial): 1"
  • Bundle Diameter Max. (Metric): 25.4 mm
  • Bundle Diameter Min. (Imperial): 0.1"
  • Bundle Diameter Min. (Metric): 2.54 mm
  • Diameter D (Imperial): 1.0"
  • Diameter D (Metric): 25.4 mm
  • Length L (Imperial): 100.0 ft
  • Length L (Metric): 30.4 m
  • Melting Point: +482 °F (+250 °C)
  • Nominal Diameter (Imperial): 1"
  • Nominal Diameter (Metric): 25.4 mm
  • Reel Length (imperial): 100.0 ft
  • Reel Length (metric): 30.48 m
  • Trade Size: 1"
  • Wall Thickness WT (Imperial): 0.027"
  • Wall Thickness WT (Metric): 0.68 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL VW-1
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E107055 [RU]; E107055 [cURus]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306444695

Overview

A lateral split, semi-rigid and flame retardant braided sleeving configuration used when ease of installation and repeat access to wire bundle is required. The lateral split allows the sleeving to open and accommodate a variety of bundling requirements. The 25% edge overlap rolls back over connectors and splices without exposing the bundled wires. More flexible than spiral wraps or convoluted tubing, this product is a fast and easy option for adding protection in post-assembly or post-installation applications. Meets NFPA 130 rail market applications.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length100 ft., 30.48 m
Minimum Operating Temperature-70°C
Maximum Operating Temperature125°C
Product TypeSelf Wrap Split Flexible Tube
Inner Diameter1 in., 25.40 mm
MaterialPolyester (PES)
Manufacturer SeriesBSPSW
PackageBulk
Thickness0.027 in., 0.69 mm
UL Flammability CodeUL VW-1


Report a problem
Suggest a product
Jameco Register
;