| # of units | Price |
|---|---|
| 1+ | $65.15 |
| 5+ | $61.95 |
| 25+ | $58.85 |
| 100+ | $56.45 |
Autotransformer, 50/60 Hz, single winding, 115 / 230VAC step up or down, 300VA.
| Specification | Value |
|---|---|
| Product Type | Hard Wired Auto Transformer |
| Manufacturer Series | 170 |
| Power Rating | 300 VA |
| Primary Side Voltage | 115 VAC, 230 VAC |
| Primary Frequency | 50 Hz, 60 Hz |
| Secondary Side Voltage | 115 VAC, 230 VAC |
| Termination Style | Wires |
| Mounting Style | Chassis |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Center Tap | No |
| Output Connector Type | Wires |
| Primary Side Connection | Wires |
| Secondary Side Connection | Wires |
| Number of Outputs | 1 |
| Agency Approvals | CSA |
| Compliance | Compliance Docs |