Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Apem Components 1713780 Panel Mount Indicators

  • Yellow Flush LED Indicator 0.2" Indicator 8" Wires Chrome Body
  • Jameco Part no.: 2323751
  • Manufacturer: Apem Components
  • Manufacturer p/n: 1713780
  • HTS code: 8539.39.9000
You May Also Like
L-922S-RD L-922S-RD
Jameco ValuePro
$0.89
L-917-RD L-917-RD
Jameco ValuePro
$1.75
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
Jameco ValuePro
$1.95
R9-71N-05-120V-GREEN-R R9-71N-05-120V-GREEN-R
Jameco ValuePro
$1.49
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
Jameco ValuePro
$0.99
3250-1-00-17140 3250-1-00-17140
Solico
$0.15

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $2.95
10+ $2.59

Request Larger Quantity Quote

Yellow Flush LED Indicator 0.2" Indicator 0.1" Lamp Size Chrome Body

Specifications

  • Approvals: UL
  • Lens Type: Flush bezel, metal
  • Color: Yellow
  • Body Color: Chrome
  • Supply Voltage: 24 VDC
  • Current Rating: 20 mA
  • Lamp Size: 5 mm
  • Lamp Type: LED
  • Length: 0.827" (21 mm)
  • Mounting Hole Size: 0.236" (6 mm)
  • Mounting Type: Threaded
  • Termination: 8" Wires
  • Supplied With: fixing nut and washer


Report a problem
Suggest a product
Specification Value
Illumination TypeLED
ColorYellow
Input Voltage24 VDC
Hole Size0.236 in., 6 mm
Termination8" Leads
PackageT1-3/4
MountingPanel Mount
Bezel StyleFlush Bezel, Metal


Report a problem
Suggest a product
Jameco Register
;