Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures 171R4AA,AL Electronic Enclosures

  • Enclosure Almond ABS Hand Held Split Sides 6.880" L x 4.880" W x 1.500" H 4xAA Battery Holder Threaded Base for Repeat Removal
  • Jameco Part no.: 2653615
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: 171R4AA,AL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$15.95 ea

94 ship on Sep. 22


# of units Price
1+ $15.95
10+ $14.85
50+ $13.75
100+ $12.85
500+ $11.95

Request Larger Quantity Quote

Enclosure Almond ABS Hand Held Split Sides 6.880" 174.75mm L x 4.880" 123.95mm W x 1.500" 38.10mm H 4xAA Battery Holder Threaded Base for Repeat Removal

Features

  • Battery Options: 4 AA - Access Compartment
  • Color: Almond
  • Fastening Method: Thru Top (Metal threaded inserts)
  • Overall Height: 1.5
  • Serpac Series: X7X
  • S-Series Bottom Option: Battery Compartment - 4AA
  • S-Series Color: Almond
  • S-Series Height: 1.5 In.
  • S-Series Length x Width: (Series 7) 6.88 x 4.88 In.
  • S-Series Top Option: Standard (Top Fastening)
  • Top Color: Almond
  • Top Options: Textured
  • Wall Mount: None


Report a problem
Suggest a product
Specification Value
Product TypeTwo-Piece Enclosure
MaterialABS Plastic
Length6.880 in., 174.75 mm
Width4.880 in., 123.95 mm
Height1.500 in., 38.10 mm
ColorAlmond
Additional FeatureRepeated Top Removal, 4xAA Batt Door
Manufacturer SeriesS-Series


Report a problem
Suggest a product
Jameco Register
;