Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 172169-1 Headers and PCB Receptacles

  • Mini-Universal MATE-N-LOK 9-Position Plug Housing for Male or Female Contacts 0.25" (6.35mm) Free Hanging Crimp
  • Jameco Part no.: 495681
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 172169-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538906000
You May Also Like
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
$0.15
SVM2-4-R SVM2-4-R
Jameco ValuePro
$0.19
FDV1-250-R FDV1-250-R
Jameco ValuePro
$0.19
RVS1-3.7-R RVS1-3.7-R
Jameco ValuePro
$0.17
GFF1250-R GFF1250-R
Jameco ValuePro
$0.19
323914 323914
TE Connectivity
$0.455

$0.852 ea

1,078 ship on Sep. 21

*This product is subject to a tariff. See detail in the cart.


# of units Price
95+ $0.852
500+ $0.803
950+ $0.768
1900+ $0.734
4000+ $0.694

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 95

Mini-Universal MATE-N-LOK 9-Position Plug Housing for Male or Female Contacts 0.25" (6.35mm) Free Hanging Crimp

Specifications

  • Series: Mini-Universal MATE-N-LOK
  • Connector Type: Plug
  • Contact Type: For Male of Female Contacts
  • Pitch - Mating: 0.25" (6.35 mm)
  • Number of Positions: 9
  • Number of Rows: 3
  • Row Spacing: 0.25" (6.35 mm)
  • Number of Positions Loaded: None
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Fastening Type: Latch Lock
  • Insulation Color: Natural
  • Note: Contacts Not Included
  • Base Number: 172169


Report a problem
Suggest a product
Specification Value
Number of Contacts9
Pitch6.35 mm, 0.250 in.


Report a problem
Suggest a product
Jameco Register
;