Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures 173R2AA,GY Electronic Enclosures

  • Enclosure Gray ABS Hand Held Split Sides 6.880" L x 4.880" W x 2.500" H 2xAA Battery Holder Threaded Base for Repeat Removal
  • Jameco Part no.: 2654671
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: 173R2AA,GY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$20.25 ea

95 ship on Sep. 21


# of units Price
1+ $20.25
5+ $18.85
25+ $17.45
100+ $16.25
500+ $15.25

Request Larger Quantity Quote

Enclosure Gray ABS Hand Held Split Sides 6.880" 174.75mm L x 4.880" 123.95mm W x 2.500" 63.50mm H 2xAA Battery Holder Threaded Base for Repeat Removal

Features

  • Battery Options: 2 AA - Access Compartment
  • Color: Gray
  • Fastening Method: Thru Top (Metal threaded inserts)
  • Overall Height: 2.5
  • Serpac Series: X7X
  • S-Series Bottom Option: Battery Compartment - 2AA
  • S-Series Color: Gray
  • S-Series Height: 2.5 In.
  • S-Series Length x Width: (Series 7) 6.88 x 4.88 In.
  • S-Series Top Option: Standard (Top Fastening)
  • Top Color: Gray
  • Top Options: Textured
  • Wall Mount: None


Report a problem
Suggest a product
Specification Value
Product TypeTwo-Piece Enclosure
MaterialABS Plastic
Length6.880 in., 174.75 mm
Width4.880 in., 123.95 mm
Height2.500 in., 63.50 mm
ColorGray
Additional FeatureRepeated Top Removal, 2xAA Batt Door
Manufacturer SeriesS-Series


Report a problem
Suggest a product
Jameco Register
;