This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.79 |
| 10+ | $0.69 |
| 100+ | $0.62 |
| 500+ | $0.60 |
| 1000+ | $0.59 |
| Specification | Value |
|---|---|
| Pitch | 0.200 in., 5.08 mm |
| Gender | Male |
| Number of Positions | 3 |
| Description | Header |
| Current Rating | 12 A |
| Voltage Rating | 250 VAC |
| Top Termination | Press-Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Contact Plating | Tin |
| Bottom Termination | PC Pins |
| Housing Material | PBT |
| Housing Color | Green |
| Depth | 12.0 mm |
| Height | 8.6 mm |
| Length | 20.32 mm |