| # of units | Price |
|---|---|
| 1+ | $315.95 |
| 5+ | $302.85 |
| 25+ | $293.75 |
Autotransformer, plug-in, 230VAC, 50/60 Hz to 115VAC, 1500VA, 175 Series.
| Specification | Value |
|---|---|
| Product Type | Step-Down Plug-In Transformer |
| Manufacturer Series | 175 |
| Power Rating | 1500 VA |
| Primary Side Voltage | 230 VAC |
| Primary Frequency | 50 Hz, 60 Hz |
| Secondary Side Voltage | 115 VAC |
| Termination Style | NEMA |
| Mounting Style | Chassis |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Center Tap | No |
| Output Connector Type | NEMA 5-15R |
| Primary Side Connection | NEMA 6-15P |
| Secondary Side Connection | NEMA 5-15R |
| Number of Outputs | 1 |
| Agency Approvals | UL, CUL |
| Compliance | Compliance Docs |