Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 1785 Piezo Speakers

  • Medium Surface Transducer with Wires - 4 Ohm 3 Watt
  • Jameco Part no.: 2506759
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 1785
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8518.29.8000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
SKT1206A SKT1206A
James Electronics
$0.35
1674 1674
Adafruit Industries
$11.85
1784 1784
Adafruit Industries
$22.55

$19.75 ea

167 ship on Oct. 5


# of units Price
1+ $19.75
10+ $18.75
50+ $16.55

Request Larger Quantity Quote

Medium Surface Transducer with Wires - 4 Ohm 3 Watt

Features

Turn any surface/wall/table etc into a speaker with a surface transducer. This type of speaker does not have a moving cone like most speakers you've seen. Instead, a small metal rod is wrapped with the voice coil. When current is pulsed through the coil, the magnetic field causes a piece of metal to expand and contract - and if it's pressed against a surface it turns the transducer into a speaker!

Often these size transducers are pressed up against a flat surface to turn it into a sounding board. The effect is a surprisingly clear sound that comes from the surface itself. The body of the transducer is heavy so that it can be placed with the top down on a table. And for another fun trick, put the transducer at the end of a large plastic cup to point sound in a particular direction.

This transducer is about 28mm in diameter and has 4Ω impedence and should be run at about 3W. It pairs great with any of our audio amps such as the TS2012 breakout or MAX98306. Just connect it as you would any other speaker, we even have some wires pre-soldered on.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;