This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $19.95 |
| 5+ | $17.95 |
| 25+ | $15.95 |
Solid bare nickel chromium resistance wire composition is 60% nickel, 16% chromium, and 24% iron. It comes in a 1/4 lb. roll (approx. 51 feet) for the 18 AWG.
| Specification | Value |
|---|---|
| Product Type | BNC Resistance Wire |
| Wire Gauge (AWG) | 18 |
| Number of Conductors | 1 |
| Conductor Strand | Solid |
| Color | Nickel |
| Length | 51 ft. |
| Insulation Type | N/A |
| Voltage Rating | N/A |
| Package | 1/4 LB. Spool |
| Additional Feature | ASTM B267 class 3b, ASTM E112 |