Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Marquardt Switch 1801.1908 Rocker Switches

  • Rocker Switch Black with I O Marking SPST ON-OFF 0.187" Quick Connect
  • Jameco Part no.: 2276471
  • Manufacturer: Marquardt Switch
  • Manufacturer p/n: 1801.1908
  • HTS code: 8536.50.7000
You May Also Like
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
$1.19
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
$0.99
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
$1.25
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
$1.95
R13-73B-R-02 R13-73B-R-02
Jameco ValuePro
$1.49
35-695-BU 35-695-BU
GC Electronics
$13.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
250+ $0.49
500+ $0.39

Request Larger Quantity Quote

Rocker Switch Black with I O Marking SPST ON-OFF 0.187" Quick Connect

Specifications

  • Type: Rocker Switch
  • Contact Form: SPST
  • Switch Function: ON - OFF
  • Current Rating: 15 A
  • Voltage Rating AC: 125 VAC
  • Termination Style: Quick Connect Terminal
  • Actuator: Rocker
  • Mounting Style: Panel
  • Contact Rating: 15 A at 125 V
  • Mounting Type: Snap In
  • Series: 1800


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating8A @ 125VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapBlack
Termination Style0.187" Quick Connect
Depth0.46 in.
Illumination TypeNone
Mounting StylePanel Mount
IP Ratingnone
Actuator Length0.21 in.
Lead Spacing A (inch)0.28
Length0.826 in.
Width0.59 in.
Height0.28 in.


Report a problem
Suggest a product
Jameco Register
;