| # of units | Price |
|---|---|
| 1+ | $18.95 |
| 10+ | $17.85 |
| 50+ | $16.75 |
Pro Wick Green #3 Braid Desolder Braid/Wick Rosin, Non Activated (R) Green 0.075" (1.90mm) 25' (7.62m).
| Specification | Value |
|---|---|
| Product Type | Desolder Braid/Wick |
| Width | 0.075 in., 1.90 mm |
| Length | 25 ft., 7.62 m |
| Color | Green |
| Additional Feature | Rosin, Non Activated (R) |
| Manufacturer Series | Pro Wick |