Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Sterilite 18058606 Electronic Enclosures

  • Large FlipTop Plastic Enclosure Clear 13.125 x 7.625 x 4.50 Inch
  • Jameco Part no.: 2282639
  • Manufacturer: Sterilite
  • Manufacturer p/n: 18058606
  • HTS code: 3923.10.9000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
DFR0100-BOXONLY DFR0100-BOXONLY
DFRobot
$6.95
TC025 TC025
Jameco ValuePro
$17.95
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $5.95
5+ $5.39

Request Larger Quantity Quote

Large FlipTop Plastic Enclosure Clear

Features

  • Outside Dimensions: 13 1/8" x 7 5/8" x 4 1/2"
  • Multi-purpose and practical solution for keeping small items contained
  • Hinged lid provides easy access to contents, and ensures lid won't be misplaced
  • Ideal for arts and crafts, accessories, health, and beauty items, and more
  • Designed to stack individually or used along with the Flip Top
  • BPA-free and phthalate-free
  • Proudly made in the USA
  • UPC: 073149805867

Overview

Sterilite Large FlipTops are multifunctional and useful containers for organizing, containing, and neatly storing smaller objects. The hinged lid makes it simple to reach the contents and guarantees that the cover won't ever go missing. Items stay in place even during transportation thanks to the snap latch's firm closure of the lid. FlipTop Storage boxes are interchangeable with the Large FlipTop Storage boxes and have a modular design that allows for secure stacking and effective utilization of available storage space. It is deal for arranging accessories, creative supplies, personal care products, photos, CDs, and other objects around the house. The overall assembled dimensions of this item are 13-1/8" L x 7-5/8" W x 4-1/2" H.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure
MaterialPolypropylene
Length13.125 in., 333.38 mm
Width7.625 in., 193.68 mm
Height4.50 in., 114.3 mm
ColorClear
Additional FeatureFlip top
Manufacturer Series1805


Report a problem
Suggest a product
Jameco Register
;