Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 181-00308 Wiring Duct

  • Wiring Duct Divider, 3" High, PVC, White, 120 ft/carton
  • Jameco Part no.: 2815567
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 181-00308
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.8510
You May Also Like
CSL20102-03 CSL20102-03
Io Audio Technologies
$49.25
CSL20103-03 CSL20103-03
Io Audio Technologies
$58.95
CSL20105-03 CSL20105-03
Io Audio Technologies
$68.75
IO-CP5-HY IO-CP5-HY
Io Audio Technologies
$101.35
164-11008 164-11008
HellermannTyton
$2.73
164-11108 164-11108
HellermannTyton
$3.33
New Product

$1.18 ea

2 Weeks Lead Time


# of units Price
360+ $1.18
1800+ $1.12

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 360

Wiring Duct Divider 3" High PVC White 120 ft per Carton

Features

  • Dividers have continuous score lines for smooth breakouts.
  • Top of the dividers has a double-sided lip which reduces the likelihood of wires falling out during installation.
  • Product Type: Duct Dividers

Technical Specifications

  • Material: Polyvinylchloride (PVC)
  • Operating Temperature: +122°F (+50°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Height H (Imperial): 2.85"
  • Height H (Metric): 72.40 mm
  • Height H2 (Imperial): .24"
  • Height H2 (Metric): 6.10 mm
  • Length L (Imperial): 6.0 ft
  • Length L (Metric): 1.83 m
  • Self extinguishing (Yes/No): Yes
  • Thickness T (Imperial): 0.07"
  • Thickness T (Metric): 1.78 mm
  • Width W (Imperial): 0.77"
  • Width W (Metric): 19.56 mm
  • CE Certified: No
  • CSA Certified: No
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306333159

Overview

Solid-Wall Dividers can be securely mounted into all types of HellermannTyton wiring duct to separate high and low voltage, thus reducing interference. The dividers simply snap or slide into the specially designed mount, instantly creating multiple channels within a single duct size.



Report a problem
Suggest a product
Specification Value
Product TypeFitting - Wall Divider, Solid
ColorWhite
Additional FeatureHellermanTyton 3" High Wiring Duct (All Types)


Report a problem
Suggest a product
Jameco Register
;