Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 181-15202 Wiring Duct

  • Solid Wall Wiring Duct, 1.5" x 2", Non-Adhesive, PVC, White, 120ft/Carton
  • Jameco Part no.: 2816903
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 181-15202
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.8510
You May Also Like
CSL20102-03 CSL20102-03
Io Audio Technologies
$49.25
CSL20103-03 CSL20103-03
Io Audio Technologies
$58.95
CSL20105-03 CSL20105-03
Io Audio Technologies
$68.75
IO-CP5-HY IO-CP5-HY
Io Audio Technologies
$101.35
164-11008 164-11008
HellermannTyton
$2.73
164-11108 164-11108
HellermannTyton
$3.33
New Product

$3.11 ea

8 Weeks Lead Time


# of units Price
240+ $3.11
1200+ $2.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 240

Solid Wall Wiring Duct 1.5" x 2" Non-Adhesive PVC White 120ft per Carton

Features

  • Solid wall construction provides excellent coverage to keep wires clean.
  • Durable material protects wires from damage, with long-lasting performance.
  • Available standard colors complement or contrast in light and dark environments.
  • Optional covers snap on and off easily, and are provided with a non-slip lining that insures the covers remain in place during vibration.
  • Product Type: Solid Wall Duct and Covers

Technical Specifications

  • Material: Polyvinylchloride (PVC)
  • Operating Temperature: +122°F (+50°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Fixation Method: Non-Adhesive
  • Height H (Imperial): 2.07"
  • Height H (Metric): 52.6 mm
  • Length L (Imperial): 6.0 ft
  • Length L (Metric): 1.83 m
  • Mounting Hole Centers (Imperial): 4.0"
  • Mounting Hole Centers (Metric): 101.6 mm
  • Self extinguishing (Yes/No): Yes
  • Width W (Imperial): 1.5"
  • Width W (Metric): 38.1 mm
  • Width W2 (Imperial): 1.5"
  • Width W2 (Metric): 38.1 mm
  • CE Certified: Yes
  • CSA Certified: Yes
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306295396

Overview

HellermannTyton Solid Wall Wiring Duct efficiently routes and protects wire. Solid wall wiring duct is designed for straight wire runs where breakouts are not required. Solid wall wiring duct is manufactured from high-impact, rigid PVC; comes in standard colors of white, gray and black; and is available in 6-foot lengths.



Report a problem
Suggest a product
Specification Value
Product TypeSolid (Raceway), Base
ColorWhite
Length6 ft., 1.83 m
MaterialPoly-Vinyl Chloride (PVC)
Height28 in., 51 mm
Width1.500 in., 38.10 mm
Mounting TypeScrew
Additional FeaturePre-Punched Mounting Holes, Self Extinguishing
Manufacturer SeriesPro-Duct® SD


Report a problem
Suggest a product
Jameco Register
;