Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 181-43006 Wiring Duct

  • Slotted Wall Wiring Duct, 4" x 3", Non-Adhesive, PVC, White, 120ft/Carton
  • Jameco Part no.: 2818031
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 181-43006
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.8510
You May Also Like
CSL20102-03 CSL20102-03
Io Audio Technologies
$49.25
CSL20103-03 CSL20103-03
Io Audio Technologies
$58.95
CSL20105-03 CSL20105-03
Io Audio Technologies
$68.75
IO-CP5-HY IO-CP5-HY
Io Audio Technologies
$101.35
164-11008 164-11008
HellermannTyton
$2.73
164-11108 164-11108
HellermannTyton
$3.33
New Product

$4.82 ea

8 Weeks Lead Time


# of units Price
120+ $4.82
600+ $4.56

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 120

Slotted Wall Wiring Duct 4" x 3" Non-Adhesive PVC White 120ft per Carton

Features

  • Strong fingers prevent unwanted breaking.
  • Restricted opening prevents unintended removal of wires and permits any individual wire to be traced without disconnection.
  • Supplied with mounting holes to streamline installation.
  • Optional covers enhance protection and appearance.
  • Product Type: Slotted Wall Duct and Covers

Technical Specifications

  • Material: Polyvinylchloride - rigid extrusion grade (PVC)
  • Operating Temperature: +122°F (+50°C)
  • Color: White (WH)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Fixation Method: Non-Adhesive
  • Height H (Imperial): 3.07"
  • Height H (Metric): 77.9 mm
  • Length L (Imperial): 6.0 ft
  • Length L (Metric): 1.83 m
  • Mounting Hole Centers (Imperial): 4.0"
  • Mounting Hole Centers (Metric): 101.6 mm
  • Self extinguishing (Yes/No): Yes
  • Width W (Imperial): 4.0"
  • Width W (Metric): 101.6 mm
  • Width W2 (Imperial): 4.0"
  • Width W2 (Metric): 101.6 mm
  • Width W3 (Imperial): 0.4"
  • Width W3 (Metric): 10.2 mm
  • Width W4 (imperial): 1.0"
  • Width W4 (metric): 25.4 mm
  • Width W5 (imperial): 2.6"
  • Width W5 (metric): 66.0 mm
  • Width W6 (imperial): 1.5"
  • Width W6 (metric): 38.1 mm
  • CE Certified: Yes
  • CSA Certified: Yes
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306295280

Overview

Pro-Duct slotted wall wiring duct features break-away fingers which provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a greater opening is required. The lower score line allows the sidewall to be smoothly cut for joints and Ts.



Report a problem
Suggest a product
Specification Value
Product TypeSlotted (Raceway), Base
ColorWhite
Length6 ft., 1.83 m
MaterialPoly-Vinyl Chloride (PVC)
Height39 in., 76.43 mm
Width4 in., 101.60 mm
Mounting TypeScrew
Additional FeaturePre-Punched Mounting Holes, Self Extinguishing
Manufacturer SeriesPro-Duct® SL


Report a problem
Suggest a product
Jameco Register
;