Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 181-44024 Wiring Duct

  • Slotted Wall Wiring Duct, 4" x 4", Non-Adhesive, PVC, Intrinsic Blue, 120ft/Carton
  • Jameco Part no.: 2818079
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 181-44024
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.8510
You May Also Like
CSL20102-03 CSL20102-03
Io Audio Technologies
$49.25
CSL20103-03 CSL20103-03
Io Audio Technologies
$58.95
CSL20105-03 CSL20105-03
Io Audio Technologies
$68.75
IO-CP5-HY IO-CP5-HY
Io Audio Technologies
$101.35
164-11008 164-11008
HellermannTyton
$2.73
164-11108 164-11108
HellermannTyton
$3.33
New Product

$6.08 ea

8 Weeks Lead Time


# of units Price
120+ $6.08
600+ $5.76

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 120

Slotted Wall Wiring Duct 4" x 4" Non-Adhesive PVC Intrinsic Blue 120ft per Carton

Features

  • Strong fingers prevent unwanted breaking.
  • Fingers are easily deflected outward, allowing ready positioning of the wires within the slotted wall duct.
  • Restricted opening design in the finger of the duct helps keep wires in place.
  • Restricted opening prevents unintended removal of wires and permits any individual wire to be traced without disconnection.
  • Supplied with mounting holes to streamline installation.
  • Optional covers enhance protection and appearance.
  • Product Type: Slotted Wall Duct and Covers

Technical Specifications

  • Material: Polyvinylchloride (PVC)
  • Operating Temperature: +122°F (+50°C)
  • Color: Intrinsic Blue (IBU)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Height H (Imperial): 4.07"
  • Height H (Metric): 103.40 mm
  • Length L (Imperial): 6.0 ft
  • Length L (Metric): 1.83 m
  • Mounting Hole Centers (Imperial): 4.0"
  • Mounting Hole Centers (Metric): 101.6 mm
  • Self extinguishing (Yes/No): Yes
  • Width W (Imperial): 4.0"
  • Width W (Metric): 101.6 mm
  • Width W2 (Imperial): 4.0"
  • Width W2 (Metric): 101.6 mm
  • Width W3 (Imperial): 0.4"
  • Width W3 (Metric): 10.2 mm
  • Width W4 (imperial): 1.0"
  • Width W4 (metric): 25.4 mm
  • Width W5 (imperial): 3.6"
  • Width W5 (metric): 91.4 mm
  • Width W6 (imperial): 1.5"
  • Width W6 (metric): 38.1 mm
  • CE Certified: No
  • CSA Certified: Yes
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306294962

Overview

Manufactured from the same PVC material as standard Pro-Duct colors, HellermannTyton also offers an intrinsic blue color option. The intrinsic blue color indicates that the wiring contained in the duct runs to intrinsically safe components in the control panel. Pro-Duct slotted wall wiring duct features break-away fingers which provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a greater opening is required. The lower score line allows the sidewall to be smoothly cut for joints and Ts.



Report a problem
Suggest a product
Specification Value
Product TypeSlotted (Raceway), Base
ColorBlue
Length6 ft., 1.83 m
MaterialPoly-Vinyl Chloride (PVC)
Height48 in., 101.80 mm
Width4 in., 101.60 mm
Mounting TypeScrew
Additional FeaturePre-Punched Mounting Holes, Self Extinguishing
Manufacturer SeriesPro-Duct® SL


Report a problem
Suggest a product
Jameco Register
;