Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 181-91503 Wiring Duct

  • Wiring Duct Cover for 1-1/2" Duct, 6 ft Long, PVC, Black, 120 ft/carton
  • Jameco Part no.: 2818279
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 181-91503
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.90.8510
You May Also Like
CSL20102-03 CSL20102-03
Io Audio Technologies
$49.25
CSL20103-03 CSL20103-03
Io Audio Technologies
$58.95
CSL20105-03 CSL20105-03
Io Audio Technologies
$68.75
IO-CP5-HY IO-CP5-HY
Io Audio Technologies
$101.35
164-11008 164-11008
HellermannTyton
$2.73
164-11108 164-11108
HellermannTyton
$3.33
New Product

$0.763 ea

2 Weeks Lead Time


# of units Price
480+ $0.763
2400+ $0.722

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 480

Wiring Duct Cover for 1-1/2" Duct 6 ft Long PVC Black 120 ft per Carton

Features

  • A temporary film is applied to the covers to protect against scratches and is writable for identification during installation.
  • Cover is flush with the side of the duct for increased wire capacity and allows for tight, side by side duct placement.
  • Covers are provided with a non-slip lining, which insures the covers remain in place during vibration, yet they easily snap on and off.
  • (Covers to be purchased separately)
  • Product Type: Slotted Wall Duct and Covers;High Density Slotted Duct and Covers;Solid Wall Duct and Covers

Technical Specifications

  • Material: Polyvinylchloride (PVC)
  • Operating Temperature: +122°F (+50°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Focused Markets and Industries: Electrical Installation
  • Height H (Imperial): 0.308"
  • Height H (Metric): 7.82 mm
  • Length L (Imperial): 6.0 ft
  • Length L (Metric): 1.83 m
  • Self extinguishing (Yes/No): Yes
  • Width W (Imperial): 1.5"
  • Width W (Metric): 38.1 mm
  • CE Certified: No
  • CSA Certified: Yes
  • Flammability: UL 94 V-0
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [RU]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306292180

Overview

HellermannTyton’s Pro-Duct wiring duct covers are sold separately and interchangeable among the 3 styles of duct (solid, slotted and high density). Manufactured from high impact, rigid PVC, Pro-Duct covers come in standard colors of white, gray and black. Wiring duct covers are available in 6 foot lengths.



Report a problem
Suggest a product
Specification Value
Product TypeCover - Wire Duct, Snap In
ColorBlack
Length6 ft., 1828.80 mm, 72 in.
Height0.308 in., 7.82 mm
Width1.500 in., 38.10 mm
Additional FeaturePro-Duct® 1-1/2" Wide PVC Wiring Duct Base
Manufacturer SeriesPro-Duct®


Report a problem
Suggest a product
Jameco Register
;