Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Techspray 1810-100F Desolder Braid

  • Pro Wick Green #3 Braid - AS Anti-Static Bobbins Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Green 0.075" (1.90mm) 100' (30.5m)
  • Jameco Part no.: 2881039
  • Manufacturer: Techspray
  • Manufacturer p/n: 1810-100F
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
GISW20-R GISW20-R
Jameco BenchPro
$1.95
GISW25-R GISW25-R
Jameco BenchPro
$1.95
GSR-104-D-R GSR-104-D-R
Jameco BenchPro
$2.49
1811-5F 1811-5F
Techspray
$4.15
1804-5F 1804-5F
Techspray
$5.95
1803-5F 1803-5F
Techspray
$4.95
New Product

$64.55 ea

4 Weeks Lead Time


# of units Price
1+ $64.55
5+ $60.65
25+ $56.95

Request Larger Quantity Quote

Pro Wick Green #3 Braid - AS Anti-Static Bobbins Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Green 0.075" (1.90mm) 100' (30.5m)

Features

  • Product Type: Soldering Braid
  • Shelf Life: 2 years
  • Harmonized Code: 7413.00.5000
  • ECCN: EAR99

Overview

Pro Wick Green #3 Braid - AS Anti-Static Bobbins Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Green 0.075" (1.90mm) 100' (30.5m).



Report a problem
Suggest a product
Specification Value
Product TypeDesolder Braid/Wick
Width0.075 in., 1.90 mm
Length100 ft., 30.5 m
ColorGreen
Additional FeatureRosin, Non Activated (R), Static Dissipative (SD)
Manufacturer SeriesPro Wick


Report a problem
Suggest a product
Jameco Register
;