*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 800+ | $0.661 |
| 2400+ | $0.621 |
| 7200+ | $0.584 |
Wire-wound Ceramic and Ferrite RF Chip Inductor 470µH 10% 85mA Taped/Reel 600 QTY
| Specification | Value |
|---|---|
| Inductance | 470 uH |
| Current Rating | 85 mA |
| Maximum DC Resistance | 26.5 Ohm |
| Manufacturer Series | 1812AF |
| Technology | Wirewound |
| Core Material | Ceramic & Ferrite |
| Maximum Self Resonant Frequency | 2.1 MHz |
| Protection Style | Unshielded |
| Test Frequency | 790 kHz |
| Tolerance | 10% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85deg;C |
| Packaging | Taped/Reel |
| Package | 1812 |
| Depth | 3.80 mm |
| Height | 3.65 mm |
| Length | 4.90 mm |
| Product Type | Wire-wound Ceramic and Ferrite RF Chip Inductor |
| Minimum Quality Factor | 33 |
| Compliance | Compliance Docs |