*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 900+ | $0.601 |
| 2700+ | $0.565 |
| 8100+ | $0.531 |
Wire-wound Ceramic and Ferrite RF Chip Inductor 56µH 10% 190mA Taped/Reel 600 QTY
| Specification | Value |
|---|---|
| Inductance | 56 uH |
| Current Rating | 190 mA |
| Maximum DC Resistance | 5.5 Ohm |
| Manufacturer Series | 1812AF |
| Technology | Wirewound |
| Core Material | Ceramic & Ferrite |
| Maximum Self Resonant Frequency | 27 MHz |
| Protection Style | Unshielded |
| Test Frequency | 2.5 MHz |
| Tolerance | 10% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85deg;C |
| Packaging | Taped/Reel |
| Package | 1812 |
| Depth | 3.80 mm |
| Height | 3.65 mm |
| Length | 4.90 mm |
| Product Type | Wire-wound Ceramic and Ferrite RF Chip Inductor |
| Minimum Quality Factor | 42 |
| Compliance | Compliance Docs |