*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1200+ | $0.476 |
| 3600+ | $0.447 |
| 10800+ | $0.42 |
Wire-wound Ceramic RF Chip Inductor 0.047µH 10% 1500mA Taped/Reel 600 QTY
| Specification | Value |
|---|---|
| Inductance | 0.047 uH |
| Current Rating | 1500 mA |
| Maximum DC Resistance | 0.060 Ohm |
| Manufacturer Series | 1812AS |
| Technology | Wirewound |
| Core Material | Ceramic |
| Maximum Self Resonant Frequency | 1100 MHz |
| Protection Style | Unshielded |
| Test Frequency | 50 MHz |
| Tolerance | 10% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Packaging | Taped/Reel |
| Package | 1812 |
| Depth | 3.80 mm |
| Height | 3.40 mm |
| Length | 4.90 mm |
| Product Type | Wire-wound Ceramic RF Chip Inductor |
| Minimum Quality Factor | 70 |
| Compliance | Compliance Docs |