*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 900+ | $0.618 |
| 2700+ | $0.581 |
| 8100+ | $0.546 |
Non-magnetic RF Chip Inductor 1.0uH 10% 460mA Taped/Reel 600 QTY
| Specification | Value |
|---|---|
| Inductance | 1.0 uH |
| Current Rating | 460 mA |
| Maximum DC Resistance | 0.640 Ohm |
| Manufacturer Series | 1812ASM |
| Technology | Wirewound |
| Core Material | Ceramic |
| Maximum Self Resonant Frequency | 280 MHz |
| Protection Style | Unshielded |
| Test Frequency | 7.9 MHz |
| Tolerance | 10% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 150°C |
| Packaging | Taped/Reel |
| Package | 1812 |
| Depth | 3.80 mm |
| Height | 3.40 mm |
| Length | 4.90 mm |
| Product Type | Non-magnetic RF Chip Inductor |
| Minimum Quality Factor | 60 |
| Compliance | Compliance Docs |