| # of units | Price |
|---|---|
| 1+ | $42.55 |
| 5+ | $39.95 |
| 25+ | $37.55 |
No-Clean Green #3 Braid Desoldering Braid Desolder Braid/Wick No Clean Green 0.075" (1.90mm) 50' (15.24m).
| Specification | Value |
|---|---|
| Product Type | Desolder Braid/Wick |
| Width | 0.075 in., 1.90 mm |
| Length | 50 ft., 15.24 m |
| Color | Green |
| Additional Feature | No Clean |