| # of units | Price |
|---|---|
| 1+ | $91.35 |
| 5+ | $85.85 |
| 25+ | $80.65 |
No-Clean Blue #4 Braid Desoldering Braid Desolder Braid/Wick No Clean Blue 0.098" (2.50mm) 100' (30.5m).
| Specification | Value |
|---|---|
| Product Type | Desolder Braid/Wick |
| Width | 0.098 in., 2.50 mm |
| Length | 100 ft., 30.5 m |
| Color | Blue |
| Additional Feature | No Clean |