Enclosure Plastic Hinge Kit TGISS for TGXX12 and TG2015-TG3023 Series Enclosures
Features
16 Sizes Available
IP67 (NEMA TYPE 4X)
ABS or Polycarbonate
Gray or Tinted Transparent Covers
Smooth Sidewalls
Choice of Standard or 1/4 Turn Quick Release Stainless Steel Cover Screws
Integral Cover Retainers
Integral Mounting Studs in Base
Recessed Cover for Label Inlays or Membrane Keypads
Flame Resistant and Halogen Free
Overview
Featuring an attractive, high-gloss finish, the TG enclosure series is manufactured from high-quality plastics, with a choice of ABS or polycarbonate for unsurpassed industrial quality. These high-quality materials are impact and flame resistant as well as being halogen free. Rated to protection class IP 67, they are not only dustproof but also reliably protect installed electrical or electronic equipment against ingress of water during short-term submersion. The TG series therefore satisfies the most demanding applications and provides sure protection in harsh industrial environments even for highly sensitive electronics.