Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Serpac Electronic Enclosures 182,BK Electronic Enclosures

  • Enclosure Black ABS Hand Held Split Sides 14.210"360.93mm L x 4.880" W x 2.000" H
  • Jameco Part no.: 2654903
  • Manufacturer: Serpac Electronic Enclosures
  • Manufacturer p/n: 182,BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$16.85 ea

71 ship on Sep. 30


# of units Price
1+ $16.85
10+ $15.75
50+ $14.55
100+ $13.55
500+ $12.75

Request Larger Quantity Quote

Enclosure Black ABS Hand Held Split Sides 14.210"360.93mm L x 4.880" 123.95mm W x 2.000" 50.80mm H

Features

  • Battery Options: None
  • Color: Black
  • Fastening Method: Thru Bottom (self-tapping)
  • Overall Height: 2.0
  • Serpac Series: 182
  • S-Series Bottom Option: Standard
  • S-Series Color: Black
  • S-Series Height: 2 In.
  • S-Series Length x Width: (Series 8) 14.21 x 4.88 In.
  • S-Series Top Option: Standard (Bottom Fastening)
  • Top Options: Textured
  • Wall Mount: None


Report a problem
Suggest a product
Specification Value
Product TypeTwo-Piece Enclosure
MaterialABS Plastic
Length14.210 in., 360.93 mm
Width4.880 in., 123.95 mm
Height2.000 in., 50.80 mm
ColorBlack
Manufacturer SeriesS-Series


Report a problem
Suggest a product
Jameco Register
;