Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Techspray 1821-10F Desolder Braid

  • No-Clean Yellow #2 Braid - AS Desoldering Braid/Bobbins Desolder Braid/Wick No Clean Static Dissipative (SD) Yellow 0.055" (1.40mm) 10' (3.048m)
  • Jameco Part no.: 2878399
  • Manufacturer: Techspray
  • Manufacturer p/n: 1821-10F
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
GISW20-R GISW20-R
Jameco BenchPro
$1.95
GISW25-R GISW25-R
Jameco BenchPro
$1.95
GSR-104-D-R GSR-104-D-R
Jameco BenchPro
$2.49
1811-5F 1811-5F
Techspray
$4.15
1804-5F 1804-5F
Techspray
$5.95
1803-5F 1803-5F
Techspray
$4.95
New Product

$8.15 ea

50 ship on Sep. 22


# of units Price
25+ $8.15
100+ $7.65
500+ $7.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

No-Clean Yellow #2 Braid - AS Desoldering Braid/Bobbins Desolder Braid/Wick No Clean Static Dissipative (SD) Yellow 0.055" (1.40mm) 10' (3.048m)

Features

  • Product Type: Desoldering Braid
  • Shelf Life: 2 years
  • Harmonized Code: 7413.00.5000
  • ECCN: EAR99

Overview

No-Clean Yellow #2 Braid - AS Desoldering Braid/Bobbins Desolder Braid/Wick No Clean Static Dissipative (SD) Yellow 0.055" (1.40mm) 10' (3.048m).



Report a problem
Suggest a product
Specification Value
Product TypeDesolder Braid/Wick
Width0.055 in., 1.40 mm
Length10 ft., 3.048 m
ColorYellow
Additional FeatureNo Clean, Static Dissipative (SD)


Report a problem
Suggest a product
Jameco Register
;