Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Techspray 1821-25F Desolder Braid

  • No-Clean Yellow #2 Braid - AS Desoldering Braid/Bobbin Desolder Braid/Wick No Clean Static Dissipative (SD) Yellow 0.055" (1.40mm) 25' (7.62m)
  • Jameco Part no.: 2878407
  • Manufacturer: Techspray
  • Manufacturer p/n: 1821-25F
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
GISW20-R GISW20-R
Jameco BenchPro
$1.95
GISW25-R GISW25-R
Jameco BenchPro
$1.95
GSR-104-D-R GSR-104-D-R
Jameco BenchPro
$2.49
1811-5F 1811-5F
Techspray
$4.15
1804-5F 1804-5F
Techspray
$5.95
1803-5F 1803-5F
Techspray
$4.95
New Product

$20.25 ea

4 Weeks Lead Time


# of units Price
1+ $20.25
10+ $18.95
50+ $17.75

Request Larger Quantity Quote

No-Clean Yellow #2 Braid - AS Desoldering Braid/Bobbin Desolder Braid/Wick No Clean Static Dissipative (SD) Yellow 0.055" (1.40mm) 25' (7.62m)

Features

  • Product Type: Desoldering Braid
  • Shelf Life: 2 years
  • Harmonized Code: 7413.00.5000
  • ECCN: EAR99

Overview

No-Clean Yellow #2 Braid - AS Desoldering Braid/Bobbin Desolder Braid/Wick No Clean Static Dissipative (SD) Yellow 0.055" (1.40mm) 25' (7.62m).



Report a problem
Suggest a product
Specification Value
Product TypeDesolder Braid/Wick
Width0.055 in., 1.40 mm
Length25 ft., 7.62 m
ColorYellow
Additional FeatureNo Clean, Static Dissipative (SD)


Report a problem
Suggest a product
Jameco Register
;