Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Techspray 1822-100F Desolder Braid

  • No-Clean Green #3 Braid - AS Desoldering Braid/Bobbins Desolder Braid/Wick No Clean Static Dissipative (SD) Green 0.075" (1.90mm) 100' (30.5m)
  • Jameco Part no.: 2878423
  • Manufacturer: Techspray
  • Manufacturer p/n: 1822-100F
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
GISW20-R GISW20-R
Jameco BenchPro
$1.95
GISW25-R GISW25-R
Jameco BenchPro
$1.95
GSR-104-D-R GSR-104-D-R
Jameco BenchPro
$2.49
1811-5F 1811-5F
Techspray
$4.15
1804-5F 1804-5F
Techspray
$5.95
1803-5F 1803-5F
Techspray
$4.95
New Product

$77.55 ea

4 Weeks Lead Time


# of units Price
1+ $77.55
5+ $72.85
25+ $68.45

Request Larger Quantity Quote

No-Clean Green #3 Braid - AS Desoldering Braid/Bobbins Desolder Braid/Wick No Clean Static Dissipative (SD) Green 0.075" (1.90mm) 100' (30.5m)

Features

  • Product Type: Desoldering Braid
  • Shelf Life: 2 years
  • Harmonized Code: 7413.00.5000
  • ECCN: EAR99

Overview

No-Clean Green #3 Braid - AS Desoldering Braid/Bobbins Desolder Braid/Wick No Clean Static Dissipative (SD) Green 0.075" (1.90mm) 100' (30.5m).



Report a problem
Suggest a product
Specification Value
Product TypeDesolder Braid/Wick
Width0.075 in., 1.90 mm
Length100 ft., 30.5 m
ColorGreen
Additional FeatureNo Clean, Static Dissipative (SD)


Report a problem
Suggest a product
Jameco Register
;