This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| Specification | Value |
|---|---|
| Product Type | Banana Plug, Stackable |
| Gender | Male |
| Color | Black |
| Mounting Type | Free Hanging |
| Body Material | ABS |
| Insulation | Yes |
| Insulation Material | ABS |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15 A |
| Voltage Rating | 5000 Vrms |
| Wire Gauge (AWG) | 18-22 |
| Termination | Screw, 8-32 |
| Length | 1.550 in. |
| Additional Feature | Accepts 0.161" to 0.166" (4mm to 4.2mm) Plug, Safety Shield, Bag of 10 |